
* Images are for reference only
IHLP2525CZER150M51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2525CZER150M51
- JLCPCB Part #
- C6968558
- Package
- SMD,6.9x6.5mm
- Description
- 127mΩ 15uH 2.8A ±20% SMD,6.9x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8848
200+
$0.7530
500+
$0.7272
1000+
$0.7159
Related Products
Welcome back, may I help you?