
* Images are for reference only
IHLP2525BDERR22M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2525BDERR22M01
- JLCPCB Part #
- C1335211
- Package
- SMD,6.5x6.9mm
- Description
- 2.9mΩ 21A 220nH 34A ±20% SMD,6.5x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$1.7965
10+
$1.5284
30+
$1.3598
100+
$1.1880
500+
$1.1094
1000+
$1.0756
Welcome back, may I help you?