
* Images are for reference only
IHLP2525AHER4R7M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2525AHER4R7M01
- JLCPCB Part #
- C2045581
- Package
- SMD,6.5x6.9mm
- Description
- 3A 4.7uH 76.6mΩ 8A ±20% SMD,6.5x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7611
10+
$0.6310
30+
$0.5652
100+
$0.4817
500+
$0.4432
1000+
$0.4223
Related Products
Welcome back, may I help you?