
* Images are for reference only
IHLP2525AHER3R3M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2525AHER3R3M01
- JLCPCB Part #
- C1335451
- Package
- SMD,6.9x6.5mm
- Description
- 10A 3.25A 3.3uH 56.2mΩ ±20% SMD,6.9x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1837
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1837
In-stock Item Pricing
Qty Unit Price
1+
$0.9504
10+
$0.8300
30+
$0.7546
100+
$0.6775
500+
$0.6422
1000+
$0.6261
Related Products
Welcome back, may I help you?