
* Images are for reference only
IHLP2020CZERR47M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2020CZERR47M01
- JLCPCB Part #
- C845010
- Package
- 2020
- Description
- 12.2A 16A 470nH 7.04mΩ ±20% 2020 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.6872
10+
$0.5652
30+
$0.5042
100+
$0.4432
500+
$0.3934
1000+
$0.3741
Related Products
Welcome back, may I help you?