This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLP2020CZERR22M5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLP2020CZERR22M5A
JLCPCB Part #
C3221199
Package
SMD,5.2x5.2mm
Description
11A 220nH 4.23mΩ AEC-Q200 ±20% SMD,5.2x5.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7449
200+ $0.2890
500+ $0.2794
1000+ $0.2730

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons