
* Images are for reference only
IHLP2020CZER4R7M8A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2020CZER4R7M8A
- JLCPCB Part #
- C3221438
- Package
- SMD,5.2x5.2mm
- Description
- 3.7A 4.1A 4.7uH 78.3mΩ AEC-Q200 ±20% SMD,5.2x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6050
10+
$0.4940
30+
$0.4393
100+
$0.3846
500+
$0.3524
1000+
$0.3363
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?