
* Images are for reference only
IHLP2020BZER5R6M11
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2020BZER5R6M11
- JLCPCB Part #
- C2045268
- Package
- SMD,5.5x5.2mm
- Description
- 2.2A 3A 5.6uH 85.2mΩ ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$2.2092
10+
$1.8801
30+
$1.6746
100+
$1.4643
500+
$1.3695
1000+
$1.3294
Related Products
Welcome back, may I help you?