
* Images are for reference only
IHLP2020BZER100M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2020BZER100M5A
- JLCPCB Part #
- C3009007
- Package
- 2020
- Description
- 10uH 193.7mΩ 2.13A AEC-Q200 ±20% 2020 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8910
200+
$0.3452
500+
$0.3324
1000+
$0.3275
Related Products
Welcome back, may I help you?