
* Images are for reference only
IHLP1616BZET2R2M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP1616BZET2R2M01
- JLCPCB Part #
- C2043451
- Package
- SMD,4.5x4.1mm
- Description
- 2.2uH 2.85A 61mΩ 6A ±20% SMD,4.5x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4602
1000+
$0.1780
2500+
$0.1718
5000+
$0.1688
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?