
* Images are for reference only
IHLP1616ABERR22M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP1616ABERR22M01
- JLCPCB Part #
- C844974
- Package
- SMD,4.1x4.5mm
- Description
- 12mΩ 20A 220nH 8.5A ±20% SMD,4.1x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7096
10+
$0.5796
30+
$0.5138
100+
$0.4479
500+
$0.4094
1000+
$0.3886
Related Products
Welcome back, may I help you?