
* Images are for reference only
IHLP1616ABER47NM01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP1616ABER47NM01
- JLCPCB Part #
- C2051962
- Package
- SMD,4.5x4.1mm
- Description
- 13A 20mΩ 32A 47nH ±20% SMD,4.5x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4439
200+
$0.1718
500+
$0.1658
1000+
$0.1628
Related Products
Welcome back, may I help you?