This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLP1212ABEVR10M5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLP1212ABEVR10M5A
JLCPCB Part #
C3222714
Package
SMD,3.6x3.3mm
Description
100nH 11.5A 11.79A 7.5mΩ AEC-Q200 ±20% SMD,3.6x3.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5571
200+ $0.2168
500+ $0.2087
1000+ $0.2055
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons