
* Images are for reference only
IHLM2525CZER6R8M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLM2525CZER6R8M01
- JLCPCB Part #
- C844963
- Package
- 2525
- Description
- 4.5A 6.8uH 60mΩ 8A ±20% 2525 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6231
200+
$0.6294
500+
$0.6069
1000+
$0.5956
Related Products
Welcome back, may I help you?