
* Images are for reference only
IHLE5050FHER101M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLE5050FHER101M5A
- JLCPCB Part #
- C3224629
- Package
- SMD
- Description
- 100uH 205mΩ 3.1A 4.3A ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.3533
10+
$4.5950
30+
$4.1435
100+
$3.6873
500+
$3.4752
1000+
$3.3804
Related Products
Welcome back, may I help you?