This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLE4040DDER330M5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLE4040DDER330M5A
JLCPCB Part #
C1332502
Package
SMD-4P,10.8x10.8mm
Description
110mΩ 3.7A 33uH 4.2A AEC-Q200 ±20% SMD-4P,10.8x10.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9890
200+ $0.3838
500+ $0.3693
1000+ $0.3629

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons