
* Images are for reference only
IHHP0806ABER1R5M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHHP0806ABER1R5M01
- JLCPCB Part #
- C2049563
- Package
- 0806
- Description
- 1.5uH 2.2A 2.6A 60mΩ ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1237
200+
$0.0479
500+
$0.0463
1000+
$0.0453
Related Products
Welcome back, may I help you?