
* Images are for reference only
IHCM2321AAEG121N10
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHCM2321AAEG121N10
- JLCPCB Part #
- C3212033
- Package
- SMD-4P,25x24.5mm
- Description
- -40℃~+125℃ 1.5kV 1.8mΩ 120uH@100kHz 2 25A 480Ω@10MHz SMD-4P,25x24.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$10.1091
10+
$9.7687
Related Products
Welcome back, may I help you?