
* Images are for reference only
IHB6BV272K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHB6BV272K
- JLCPCB Part #
- C6211429
- Package
- Plugin,D=50.8mm
- Description
- 2.7mH 3.2A 364mΩ ±10% 插件,D=50.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.8389
192+
$17.0928
496+
$16.5226
992+
$16.2392
Welcome back, may I help you?