
* Images are for reference only
IHB4BV8R2M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHB4BV8R2M
- JLCPCB Part #
- C1336890
- Package
- Plugin,D=40.6mm
- Description
- 8.2uH ±20% 插件,D=40.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6898
200+
$5.6853
500+
$5.4856
1000+
$5.3873
Welcome back, may I help you?