
* Images are for reference only
IHB2EB270K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHB2EB270K
- JLCPCB Part #
- C1336651
- Package
- Plugin,D=21mm
- Description
- 26mΩ 27uH 5.9A ±10% 插件,D=21mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0778
200+
$4.2877
500+
$4.1363
1000+
$4.0622
Welcome back, may I help you?