
* Images are for reference only
IHB1EB100K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHB1EB100K
- JLCPCB Part #
- C3009474
- Package
- Plugin,D=16.8mm
- Description
- 10mΩ 10uH 8.2A ±10% 插件,D=16.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6957
200+
$4.1391
500+
$3.9942
1000+
$3.9217
Welcome back, may I help you?