
* Images are for reference only
IHA502EB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHA502EB
- JLCPCB Part #
- C1336052
- Package
- Plugin,D12.1xL26.7mm
- Description
- 10uH 15mΩ 8.3A Color Band Inductor ±10% 插件,D12.1xL26.7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5747
200+
$1.3841
500+
$1.3357
1000+
$1.3115
Welcome back, may I help you?