
* Images are for reference only
IHA202EB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHA202EB
- JLCPCB Part #
- C1335736
- Package
- Plugin,D12.7xL20.3mm
- Description
- 3.1A 50uH 85mΩ Color Band Inductor ±10% 插件,D12.7xL20.3mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$3.2586
10+
$3.1845
30+
$3.1345
100+
$3.0846
Welcome back, may I help you?