
* Images are for reference only
IFSC1515AHER6R8M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IFSC1515AHER6R8M01
- JLCPCB Part #
- C2050220
- Package
- SMD,4x4mm
- Description
- 1.6A 1.75A 6.8uH 90mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1321
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1321
In-stock Item Pricing
Qty Unit Price
1+
$0.4881
10+
$0.3886
30+
$0.3452
100+
$0.2922
500+
$0.1654
1000+
$0.1510
Related Products
Welcome back, may I help you?