
* Images are for reference only
IFSC0806AZER220M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IFSC0806AZER220M01
- JLCPCB Part #
- C2046554
- Package
- 0806
- Description
- 2.365Ω 22uH 370mA 450mA ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$1.0760
10+
$0.8988
30+
$0.8022
100+
$0.6927
500+
$0.6443
1000+
$0.6234
Related Products
Welcome back, may I help you?