
* Images are for reference only
IFDC5050HZER151M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IFDC5050HZER151M
- JLCPCB Part #
- C25092053
- Package
- SMD,12.3x12.3mm
- Description
- 150uH 2.15A 2.15A 240mΩ Magnetic Shielded Inductor ±20% SMD,12.3x12.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.6968
10+
$0.6824
30+
$0.6728
100+
$0.6615
Related Products
Welcome back, may I help you?