
* Images are for reference only
IFDC3030EZER470M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IFDC3030EZER470M
- JLCPCB Part #
- C41902184
- Package
- SMD,7.8x7.8mm
- Description
- 260mΩ 47uH 880mA 880mA Magnetic Shielded Inductor ±20% SMD,7.8x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.4756
10+
$0.4660
30+
$0.4579
100+
$0.4515
Related Products
Welcome back, may I help you?