
* Images are for reference only
IFDC2525DZER101M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IFDC2525DZER101M
- JLCPCB Part #
- C41722415
- Package
- SMD,7x7mm
- Description
- 100uH 358mΩ 650mA 650mA Magnetic Shielded Inductor ±20% SMD,7x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.4801
10+
$0.4704
30+
$0.4624
100+
$0.4560
Related Products
Welcome back, may I help you?