
* Images are for reference only
IDCS5020ER3R3M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IDCS5020ER3R3M
- JLCPCB Part #
- C2052014
- Package
- SMD,13x9.4mm
- Description
- 3.3A 3.3uH 3.9A 39mΩ ±20% SMD,13x9.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7851
200+
$0.3035
500+
$0.2939
1000+
$0.2874
Related Products
Welcome back, may I help you?