
* Images are for reference only
IDCS2512ER220M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IDCS2512ER220M
- JLCPCB Part #
- C17366186
- Package
- SMD,6.6x4.5mm
- Description
- 110mΩ 22uH 700mA ±20% SMD,6.6x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7339
200+
$0.6920
500+
$0.6695
1000+
$0.6583
Welcome back, may I help you?