
* Images are for reference only
IDCP3916ER560M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IDCP3916ER560M
- JLCPCB Part #
- C6275747
- Package
- SMD,10x9mm
- Description
- 1.01A 200mΩ 56uH ±20% SMD,10x9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1102
200+
$0.4435
500+
$0.4290
1000+
$0.4210
Welcome back, may I help you?