
* Images are for reference only
IDCP3020ER221M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IDCP3020ER221M
- JLCPCB Part #
- C6061538
- Package
- SMD,7.8x7mm
- Description
- 220uH 490mA 960mΩ ±20% SMD,7.8x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8933
200+
$0.3567
500+
$0.3455
1000+
$0.3390
Related Products
Welcome back, may I help you?