
* Images are for reference only
IDCP3020ER100M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IDCP3020ER100M01
- JLCPCB Part #
- C42178080
- Package
- SMD,7.8x7mm
- Description
- 10uH 2.3A 78mΩ Unshielded Inductor ±20% SMD,7.8x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5475
10+
$0.4351
30+
$0.3869
100+
$0.3275
500+
$0.3019
1000+
$0.2858
Related Products
Welcome back, may I help you?