This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDC7328ER2R2M

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IDC7328ER2R2M
JLCPCB Part #
C1334249
Package
SMD,18.5x15.2mm
Description
14mΩ 16A 2.2uH 7.1A ±20% SMD,18.5x15.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6695
250+ $0.2601
500+ $0.2505
1000+ $0.2457

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons