This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDC7328ER101M

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IDC7328ER101M
JLCPCB Part #
C1334261
Package
SMD,18.5x15.2mm
Description
1.8A 100uH 190mΩ 3A ±20% SMD,18.5x15.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6720
250+ $0.2611
500+ $0.2514
1000+ $0.2466
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons