
* Images are for reference only
HVW3\410M00JLB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HVW3\410M00JLB
- JLCPCB Part #
- C1460819
- Package
- Plugin,D3.9xL22.7mm
- Description
- 1.5W 10MΩ ±5% 插件,D3.9xL22.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3468
200+
$7.8749
500+
$7.5979
1000+
$7.4610
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?