This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HVR2500008873FR500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
HVR2500008873FR500
JLCPCB Part #
C1741124
Package
Plugin,D2.5xL6.5mm
Description
-55℃~+155℃ 250mW 887kΩ Metal Film Resistors ±1% ±200ppm/℃ 插件,D2.5xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 107

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0840
200+ $0.0325
500+ $0.0314
1000+ $0.0309
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons