
* Images are for reference only
HV1825Y152KXMATHV
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HV1825Y152KXMATHV
- JLCPCB Part #
- C2181968
- Package
- 1825
- Description
- 1.5nF 5kV X7R ±10% 1825 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$5.2528
10+
$4.5384
30+
$4.1130
100+
$3.6828
500+
$3.4853
1000+
$3.3954
Welcome back, may I help you?