
* Images are for reference only
HV1812Y332KXHATHV
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HV1812Y332KXHATHV
- JLCPCB Part #
- C2173578
- Package
- 1812
- Description
- 3.3nF 3kV X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9328
10+
$0.7514
30+
$0.6599
100+
$0.5443
500+
$0.4897
1000+
$0.4624
Welcome back, may I help you?