
* Images are for reference only
HTS09475005JPB19
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HTS09475005JPB19
- JLCPCB Part #
- C3489726
- Package
- Plugin,D8.5xL47mm
- Description
- -55℃~+155℃ 3W 50MΩ Thick Film Resistor ±150ppm/℃ ±5% 插件,D8.5xL47mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.4642
200+
$14.4992
500+
$13.9887
1000+
$13.7366
Welcome back, may I help you?