
* Images are for reference only
HTS09471005JPB19
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HTS09471005JPB19
- JLCPCB Part #
- C3476503
- Package
- Plugin,D8.5xL47mm
- Description
- -55℃~+155℃ 10MΩ 3W Thick Film Resistor ±150ppm/℃ ±5% 插件,D8.5xL47mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.2628
200+
$13.2598
500+
$12.7942
1000+
$12.5630
Welcome back, may I help you?