This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HTS05472005FPB19

Extended
Manufacturer
Vishay Intertech
MFR.Part #
HTS05472005FPB19
JLCPCB Part #
C1017980
Package
Plugin,D4.5xL47mm
Description
-55℃~+155℃ 1.5W 20MΩ Thick Film Resistor ±1% ±150ppm/℃ 插件,D4.5xL47mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.9658
200+ $15.8543
500+ $15.2972
1000+ $15.0210
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons