
* Images are for reference only
HTS05231006JPB19
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HTS05231006JPB19
- JLCPCB Part #
- C3402815
- Package
- Plugin,D4.5xL23mm
- Description
- -55℃~+155℃ 100MΩ 1W Thick Film Resistor ±150ppm/℃ ±5% 插件,D4.5xL23mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.5580
200+
$12.5999
500+
$12.1565
1000+
$11.9388
Welcome back, may I help you?