
* Images are for reference only
HTS00681203JPB15
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HTS00681203JPB15
- JLCPCB Part #
- C1017986
- Package
- Plugin,D3.5xL14mm
- Description
- -55℃~+155℃ 120kΩ 1W Thick Film Resistor ±150ppm/℃ ±5% 插件,D3.5xL14mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.8079
200+
$17.7279
500+
$17.1050
1000+
$16.7967
Welcome back, may I help you?