
* Images are for reference only
HCZ101MBCCF0KR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HCZ101MBCCF0KR
- JLCPCB Part #
- C1640849
- Package
- Plugin,P=10mm
- Description
- 100pF 10mm 3kV 7mm ±20% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4885
200+
$0.1896
500+
$0.1832
1000+
$0.1800
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?