This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCE222MBCDF0KR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
HCE222MBCDF0KR
JLCPCB Part #
C1640225
Package
Plugin,P=10mm
Description
10mm 11mm 2.2nF 3kV ±20% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4159
200+ $0.1610
500+ $0.1553
1000+ $0.1526

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons