
* Images are for reference only
HCE103MBCDF0KR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HCE103MBCDF0KR
- JLCPCB Part #
- C1646137
- Package
- Plugin,P=10mm
- Description
- 10mm 10nF 25mm 3kV ±20% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7982
300+
$0.6956
600+
$0.6715
900+
$0.6603
Related Products
Welcome back, may I help you?