This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HBX222MBBCF0KR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
HBX222MBBCF0KR
JLCPCB Part #
C1635521
Package
Plugin,P=7.5mm
Description
2.2nF 2kV 7.5mm 7mm ±20% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2626
1000+ $0.1016
2500+ $0.0981
7500+ $0.0963

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons