
* Images are for reference only
HBE681MBBCRAKR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HBE681MBBCRAKR
- JLCPCB Part #
- C2277195
- Package
- Plugin,P=7.5mm
- Description
- 2kV 680pF 7.5mm 7mm ±20% Plugin,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1489
200+
$0.0577
500+
$0.0556
1000+
$0.0546
Related Products
Welcome back, may I help you?